This 1000uH wirewound inductor features a ferrite core and unshielded design. It has a maximum DC current rating of 0.39A and a maximum saturation current of 0.34A. The inductor's DC resistance is maximally 3.08 ohms. The inductor's dimensions are 10.3mm in length, 4.3mm in height, and 9.3mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Sumida CD104BNP-102MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 3.08Ohm |
| Product Length | 10.3mm |
| Height | 4.3mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CD104BNP-102MC to view detailed technical specifications.
No datasheet is available for this part.