Sign in to ask questions about the Sumida CD104NP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CD104NP-330MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Depth | 9.3mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Length | 0.394inch |
| Max DC Current | 1.26A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.9MHz |
| Series | CD104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD104NP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.