The Sumida CD105-270MC is a wirewound power inductor with a 27uH inductance value and a 20% tolerance. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current rating of 1.76A and a maximum DC resistance of 0.11ohm. It operates over a temperature range of -30 to 100 degrees Celsius. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.76A |
| Maximum Saturation Current | 1.76A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |