The Sumida CD105NP-330MC is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 1.5A and an inductance of 33uH. The inductor is RoHS compliant and has a self resonant frequency of 13.1MHz. It operates over a temperature range of -40°C to 100°C and is available on tape and reel packaging.
Sumida CD105NP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 33uH |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.1MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| RoHS | Compliant |
No datasheet is available for this part.