
The Sumida CD43NP-3R9MC is a ferrite inductor with a 3.9uH inductance value and a maximum DC current rating of 1.84A. It has a nonstandard package case and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 100°C and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Sumida CD43NP-3R9MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CD43NP-3R9MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93.7mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 3.9uH |
| Max DC Current | 1.84A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD43NP-3R9MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
