
The Sumida CD43NP-6R8MC is a surface mount fixed inductor with a ferrite core and 6.8uH inductance. It has a maximum DC current of 1.43A and operates within a temperature range of -40°C to 100°C. The inductor is packaged in a nonstandard case and is available in quantities of 1500 on tape and reel. It is RoHS compliant and not radiation hardened.
Sumida CD43NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 131.2mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 6.8uH |
| Max DC Current | 1.43A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD43NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
