
Surface mount fixed inductor featuring a ferrite core, 10µH inductance, and 20% tolerance. Rated for 1.44A DC current with a low 100mΩ DC resistance. Operates across a -40°C to 100°C temperature range. Unshielded drum core construction with tape and reel packaging.
Sumida CD54NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Current | 1.44A |
| DC Resistance (DCR) | 100mR |
| Depth | 5.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max DC Current | 1.44A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.44A |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
