The CD54NP-120MB is a power inductor with a drum core design and unshielded construction. It features a ferrite core material and a tolerance of 20%. The inductor has an inductance of 12uH and a maximum DC current rating of 1.4A. It measures 6.1mm in length, 4.85mm in height, and 5.5mm in depth. The CD54NP-120MB operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sumida CD54NP-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 27.7M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.