
Surface mount fixed inductor featuring a 22µH inductance with a 20% tolerance, designed for power applications. This unshielded drum core inductor operates with a maximum DC current of 1.11A and a low DC resistance of 180mΩ. Constructed with a ferrite core, it offers a self-resonant frequency of 19.5MHz and is rated for operation between -40°C and 100°C. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for surface mount technology.
Sign in to ask questions about the Sumida CD54NP-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CD54NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Resistance (DCR) | 180mR |
| Depth | 5.5mm |
| Height | 4.85mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.11A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.11A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.5MHz |
| Series | CD54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.