
The Sumida CD73NP-101KC is a surface mount fixed inductor with a ferrite core and 100uH inductance. It has a maximum DC current rating of 510mA and operates over a temperature range of -30°C to 100°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a DC resistance of 481mR.
Sumida CD73NP-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 481mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 100uH |
| Max DC Current | 510mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD73 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD73NP-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.