The Sumida CD75NP-390KC is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 1.1A and a maximum operating temperature of 100°C. The inductor is RoHS compliant and has a tolerance of 10%. It is available in a tape and reel packaging with 500 units per package.
Sumida CD75NP-390KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Inductance | 39uH |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.026808oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD75NP-390KC to view detailed technical specifications.
No datasheet is available for this part.