This surface mount fixed inductor from Sumida has a nonstandard package and is available in quantities of 2000. It features a DC resistance of 50 ohms and an inductance of 3.9 millihenries. The inductor is unshielded and has a tolerance of 10%. It is RoHS compliant and suitable for use in surface mount applications.
Sumida CDC5D20NP-392KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 50R |
| Height | 2mm |
| Inductance | 3.9mH |
| Max DC Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDC5D20 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D20NP-392KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.