
The Sumida CDC5D23BNP-3R9MC is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 56 milliohms and an inductance of 3.9 microhenries. The inductor is rated for a maximum DC current of 1.84 amps and operates over a temperature range of -40°C to 100°C. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDC5D23BNP-3R9MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDC5D23BNP-3R9MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Height | 2.5mm |
| Inductance | 3.9uH |
| Max DC Current | 1.84A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDC5D23B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D23BNP-3R9MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
