
The Sumida CDC5D23BNP-6R8MC is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 1.36A and an inductance of 6.8uH. The inductor is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sumida CDC5D23BNP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 91mR |
| Height | 2.5mm |
| Inductance | 6.8uH |
| Max DC Current | 1.36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDC5D23B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007584oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D23BNP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.