Fixed Inductors SMD Power Inductor 2.2UH 6.5A
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 7.3mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6A |
| Series | CDEIR6D31F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.1mm |
| RoHS | Compliant |