The Sumida CDEIR6D31FHF-4R7MC is a shielded ferrite inductor with a current rating of 4.7A and a DC resistance of 26mR. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is surface mountable and has a maximum operating temperature of 105°C. It is available in a nonstandard package quantity of 1500 per reel.
Sumida CDEIR6D31FHF-4R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Resistance (DCR) | 26mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 4.7uH |
| Length | 0.287inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Saturation Current | 4A |
| Series | CDEIR6D31F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEIR6D31FHF-4R7MC to view detailed technical specifications.
No datasheet is available for this part.