The Sumida CDEP104NP-1R8MC-50 is a shielded ferrite inductor with a core material of ferrite and an inductance of 1.8uH. It has a DC resistance of 18.6mR and a maximum DC current rating of 5.4A. This inductor is designed for surface mount applications and is rated for operation up to 125°C. It is packaged in a nonstandard case and is available on tape and reel. The Sumida CDEP104NP-1R8MC-50 is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Sumida CDEP104NP-1R8MC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP104NP-1R8MC-50 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18.6mR |
| Height | 4.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 13.3A |
| RoHS Compliant | Yes |
| Saturation Current | 13.3A |
| Series | CDEP104 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP104NP-1R8MC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.