Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 7.3A maximum DC current, and 9.8A saturation current. Operating temperature range is -40°C to 125°C. DC resistance is 11.8mΩ. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.8mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.8A |
| RoHS Compliant | Yes |
| Saturation Current | 9.8A |
| Series | CDEP104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.074075oz |
| Width | 10.4mm |
| RoHS | Compliant |