The Sumida CDEP105-2R5MC-32 is a shielded surface mount inductor with a core material of ferrite. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not RoHS compliant and contains lead. The inductor has a DC resistance of 18mR and an inductance of 2.5uH, with a saturation current of 14A at a test frequency of 100kHz and a tolerance of 20%.
Sign in to ask questions about the Sumida CDEP105-2R5MC-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP105-2R5MC-32 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Inductance | 2.5uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 14A |
| Series | CDEP105 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDEP105-2R5MC-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.