Surface mount shielded wirewound power inductor with 500nH inductance and 20% tolerance. Features a ferrite core, 30.4A rated current, and low 4.1mR DC resistance. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Sumida CDEP105NP-0R5MC-32 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.1mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 500nH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 30.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 30.4A |
| RoHS Compliant | Yes |
| Saturation Current | 30.4A |
| Series | CDEP105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-0R5MC-32 to view detailed technical specifications.
No datasheet is available for this part.