
Surface mount shielded wirewound power inductor with 1.3µH inductance and 20% tolerance. Features a ferrite core, 16.8A maximum DC current rating, and 11.2A DC current. Offers a low DC resistance of 5.3mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDEP105NP-1R3MC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16.8A |
| DC Current | 11.2A |
| DC Resistance (DCR) | 5.3mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 1.3uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 16.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 16.8A |
| Series | CDEP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP105NP-1R3MC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.