Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 9.6A rated current, and 5.3mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaging is tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 11.2A |
| DC Resistance (DCR) | 5.3mR |
| Depth | 10.4mm |
| Height | 5.6mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.6A |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Series | CDEP105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 10.4mm |
| RoHS | Compliant |