The Sumida CDEP115NP-1R6MC-AL100 is a general purpose inductor with a nominal inductance of 1.6uH and a maximum rated current of 12.2A. It has a DC resistance of 0.0054 ohms and is suitable for use in power inductor applications. The inductor is available in a surface mount package with dimensions of 10.7mm in length, 10.7mm in width, and 5.6mm in height. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDEP115NP-1R6MC-AL100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10.7 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 1.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0054 |
| Rated Current-Max | 12.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEP |
| Series | CDEP115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.