The Sumida CDEP115NP-3R6MC-AL100 is a surface mount general purpose inductor with a nominal inductance of 3.6uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 7.3A and has a DC resistance of 0.0121 ohms. It is available in a 10.7x10.7x5.6mm surface mount package.
Checking distributor stock and pricing after the page loads.
Sumida CDEP115NP-3R6MC-AL100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10.7 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0121 |
| Rated Current-Max | 7.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEP |
| Series | CDEP115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.