This shielded wirewound inductor from Sumida features a ferrite core and a tolerance of 20%. It has an inductance of 0.4uH and a maximum DC current rating of 23A. The inductor's maximum DC resistance is 0.0017R. It is designed for surface mount applications and has a product length of 11.1mm and a height of 5.6mm.
Checking distributor stock and pricing after the page loads.
Sumida CDEP115NP-R40MB-AL100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 32A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 11.1mm |
| Height | 5.6mm |
| Product Depth | 11.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.