The Sumida CDEP115NP-R40MC-AL100 is a general purpose inductor with a nominal inductance of 0.4uH and a maximum rated current of 23A. It operates over a temperature range of -40 to 125C and is designed for surface mount applications. The inductor is part of the CDEP115 series and has a DC resistance of 0.0017 ohms.
Checking distributor stock and pricing after the page loads.
Sumida CDEP115NP-R40MC-AL100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10.7 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 0.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 23 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEP |
| Series | CDEP115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.