The Sumida CDEP115NP-R90MC-AL100 is a shielded wirewound inductor with a ferrite core and 0.9uH inductance. It has a maximum DC current rating of 16.2A and a maximum saturation current of 21A. The inductor's maximum DC resistance is 0.0031 ohms. It measures 11.1mm in length and 5.6mm in height. The operating temperature range is -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sumida CDEP115NP-R90MC-AL100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.2A |
| Maximum Saturation Current | 21A |
| Max DC Resistance | 0.0031Ohm |
| Product Length | 11.1mm |
| Height | 5.6mm |
| Product Depth | 11.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.