The Sumida CDEP134CNP-0R6NC-75 is a surface mount ferrite inductor with a core material of ferrite and a maximum operating temperature of 125°C. It has a maximum DC current rating of 17A and a saturation current of 29.6A. The inductor is nonstandard in package and is available in tape and reel packaging. It is not radiation hardened and is RoHS compliant. The inductor has a DCR of 2.5mR and an inductance of 660nH, with a tolerance of 30%. It is suitable for use in surface mount applications.
Sign in to ask questions about the Sumida CDEP134CNP-0R6NC-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP134CNP-0R6NC-75 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Inductance | 660nH |
| Length | 0.547inch |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 29.6A |
| Series | CDEP134C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134CNP-0R6NC-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.