The Sumida CDEP134CNP-2R7MC-75 is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 8A and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Sumida CDEP134CNP-2R7MC-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP134CNP-2R7MC-75 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.8mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Inductance | 2.7uH |
| Length | 0.547inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14.7A |
| Series | CDEP134C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134CNP-2R7MC-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.