
Surface mount shielded wirewound power inductor with 1.2µH inductance and 20% tolerance. Features a ferrite core, 15A DC current rating, and 21A saturation current. Offers a low DC resistance of 3.7mΩ and a maximum operating temperature of 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDEP134NP-1R2MC-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP134NP-1R2MC-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Current | 15A |
| DC Resistance (DCR) | 3.7mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | CDEP134 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134NP-1R2MC-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
