
Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a ferrite core, 17.6A rated current, and 6.6mΩ DC resistance. Operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Sumida CDEP134NP-1R8MC-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP134NP-1R8MC-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.6mR |
| Depth | 13.9mm |
| Height | 4.9mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 17.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 17.6A |
| RoHS Compliant | Yes |
| Saturation Current | 17.6A |
| Series | CDEP134 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.091712oz |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP134NP-1R8MC-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
