Sumida CDEP145NP-2R2MC-140 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 2.2uH |
| Length | 0.587inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 19.2A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-2R2MC-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.