Surface mount shielded wirewound power inductor with 2.7µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 15A maximum DC current rating, and 15.2A saturation current. Offers low DC resistance of 4.6mΩ and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDEP145NP-2R7MC-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP145NP-2R7MC-170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6mR |
| Depth | 14.9mm |
| Height | 6mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.587inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 15.2A |
| RoHS Compliant | Yes |
| Saturation Current | 15.2A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-2R7MC-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.