The Sumida CDEP145NP-4R2MC-170 is a shielded ferrite inductor with a rated inductance of 4.2uH and a DC resistance of 7.4mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 6mm and a width of 0.587inch. It is lead-free and RoHS compliant, making it suitable for use in a variety of electronic applications.
Sumida CDEP145NP-4R2MC-170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.4mR |
| Height | 6mm |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Length | 0.587inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 12.3A |
| RoHS Compliant | Yes |
| Saturation Current | 12.3A |
| Series | CDEP145 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.134041oz |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP145NP-4R2MC-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.