The Sumida CDEP147NP-2R4MC-95 is a surface mount ferrite inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 3.23mR and an inductance of 2.4uH. The inductor is rated for a maximum current of 28A and has a tolerance of 20%. It is packaged in a nonstandard case and is lead free and RoHS compliant.
Sign in to ask questions about the Sumida CDEP147NP-2R4MC-95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDEP147NP-2R4MC-95 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.23mR |
| Depth | 14.9mm |
| Height | 8mm |
| Inductance | 2.4uH |
| Lead Free | Lead Free |
| Max DC Current | 17.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 22.4A |
| Series | CDEP147 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP147NP-2R4MC-95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
