This shielded wirewound inductor features a ferrite core and a maximum DC current of 8.5A. The inductance is 15uH with a tolerance of 20%. It has a maximum saturation current of 9.4A and an inductance decrease percentage of 75% at the maximum saturation current. The maximum DC resistance is 0.0125 ohms. The inductor is designed for surface mount applications and has a product length of 15.5mm, height of 10mm, and product depth of 15.4mm. It operates between -40C and 150C.
Sumida CDEP159NP-150MC-110 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 9.4A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.0125Ohm |
| Product Length | 15.5mm |
| Height | 10mm |
| Product Depth | 15.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDEP159NP-150MC-110 to view detailed technical specifications.
No datasheet is available for this part.