The Sumida CDEP6D31MENP-1R0MC is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 7.1A. It has a DC resistance of 0.0144R and is available in a 3028 package type. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is not shielded. It is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0144 |
| Rated Current-Max | 7.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEP6D31ME |
| Series | CDEP6D31ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |