The Sumida CDEP6D31MENP-R82MC is a general purpose inductor with a nominal inductance of 0.82uH and a maximum rated current of 8.8A. It operates within a temperature range of -40 to 125 degrees Celsius and has a tolerance of 20%. The inductor is available in a 7.5x7x3.2mm surface mount package with dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0092 |
| Rated Current-Max | 8.8 |
| Test Frequency | 0.1 |
| Series | CDEP6D31ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |