Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDEP85NP-2R2MC-88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Height | 5.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Max DC Current | 10.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | CDEP85 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP85NP-2R2MC-88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.