Inductor Power Shielded Wirewound 3.2uH 20% 100KHz Ferrite 9.7A 0.0081Ohm DCR Box
Sumida CDEP85NP-3R2MB-88 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.7A |
| Maximum Saturation Current | 7.2A |
| Max DC Resistance | 0.0081Ohm |
| Product Length | 8.4mm |
| Height | 5.5mm |
| Product Depth | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDEP85NP-3R2MB-88 to view detailed technical specifications.
No datasheet is available for this part.