The Sumida CDEP85NP-R80MC-50 is a shielded ferrite inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 4.8mR and an inductance of 800nH. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, packaged in a tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.8mR |
| Height | 5.5mm |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | CDEP85 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |