Inductor Power Shielded Wirewound 0.8uH 20% 100KHz Ferrite 17A 0.0034Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4mR |
| Height | 5.5mm |
| Inductance | 800nH |
| Lead Free | Lead Free |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 14.2A |
| RoHS Compliant | Yes |
| Saturation Current | 11.4A |
| Series | CDEP85 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |