The Sumida CDEPI115MENP-1R6PC is a general purpose inductor with a nominal inductance of 1.6uH and a maximum rated current of 8.4A. It features a DC resistance of 0.00673 ohms and is shielded for reduced electromagnetic interference. This inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is part of the CDEPI115ME series and is available in a surface mount package type 4743.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 25 |
| Package Width | 11 |
| Package Height | 5.5 |
| Inductance-Nom (L) | 1.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00673 |
| Rated Current-Max | 8.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEPI115ME |
| Series | CDEPI115ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |