The Sumida CDEPI115MENP-2R4PC is a surface mount general purpose inductor with a nominal inductance of 2.4uH and a maximum rated current of 6.9A. It operates over a temperature range of -40 to 125C and has a DC resistance of 0.00985 ohms. The inductor is shielded and designed for power inductor applications. It is part of the CDEPI115ME series and has a package type of 4743.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 25 |
| Package Width | 11 |
| Package Height | 5.5 |
| Inductance-Nom (L) | 2.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00985 |
| Rated Current-Max | 6.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDEPI115ME |
| Series | CDEPI115ME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |