The Sumida CDH113NP-220MC is a surface mount fixed inductor with a 22uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.25A and can operate up to 100°C. The inductor is packaged in a nonstandard package type and is available in quantities of 1000. It is RoHS compliant and suitable for use in surface mount applications.
Sumida CDH113NP-220MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 98mR |
| Depth | 11.2mm |
| Height | 3.7mm |
| Inductance | 22uH |
| Max DC Current | 1.25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH113 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.