The CDH113NP-330LC is a surface mount fixed inductor from Sumida with a nonstandard package and a maximum operating temperature of 100°C. It has a DC resistance of 150mR and an inductance of 33uH. The inductor is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package. It is designed to operate over a temperature range of -30°C to 100°C.
Sumida CDH113NP-330LC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 150mR |
| Depth | 11.2mm |
| Height | 3.7mm |
| Inductance | 33uH |
| Max DC Current | 1.05A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH113 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH113NP-330LC to view detailed technical specifications.
No datasheet is available for this part.