Inductor Power Unshielded Drum Core 0.68uH 20% 100KHz Ferrite 1.06A 0.094Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.1 |
| Tolerance | 25 |
| Package Width | 2.2 |
| Package Height | 0.7 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.094 |
| Rated Current-Max | 1.06 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDH20D07 |
| Series | CDH20D07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |