The CDH20D08HF-6R8MC is a surface mount ferrite inductor from Sumida with a 6.8uH inductance and 20% tolerance. It operates at a maximum DC current of 0.35A and has a maximum DC resistance of 1.011 ohms. The inductor measures 2.2mm in length, 0.9mm in height, and 2.2mm in depth. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Sumida CDH20D08HF-6R8MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1.011Ohm |
| Product Length | 2.2mm |
| Height | 0.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDH20D08HF-6R8MC to view detailed technical specifications.
No datasheet is available for this part.