The Sumida CDH25D09HF-6R8MC is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.675ohms. It has a maximum rated current of 0.51A and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.675 |
| Rated Current-Max | 0.51 |
| Test Frequency | 1 |
| Manufacturer Series | CDH25D09 |
| Series | CDH25D09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |