Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core component offers 6.4µH inductance with a 20% tolerance, tested at 100kHz. It handles a maximum DC current of 640mA with a DC resistance of 400mΩ. Operating across a temperature range of -40°C to 105°C, this RoHS compliant inductor is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDH2D09BNP-6R4MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDH2D09BNP-6R4MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 6.4uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | CDH2D09B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09BNP-6R4MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.